HEC4040BDB vs HEF4040BP,652 feature comparison

HEC4040BDB NXP Semiconductors

Buy Now Datasheet

HEF4040BP,652 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description DIP, PLASTIC, SOT-38-1, DIP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 210 ns 210 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.7 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 10 MHz 50 MHz
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 16
Manufacturer Package Code SOT38-4
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e4
Length 21.6 mm
Max Frequency@Nom-Sup 10000000 Hz
Package Equivalence Code DIP16,.3
Packing Method BULK
Terminal Finish NICKEL PALLADIUM GOLD

Compare HEC4040BDB with alternatives

Compare HEF4040BP,652 with alternatives