HEC4027BT vs CD4027AK3 feature comparison

HEC4027BT Nexperia

Buy Now Datasheet

CD4027AK3 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA INTERSIL CORP
Package Description SOP,
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-XDFP-F16
JESD-609 Code e4 e0
Length 9.9 mm
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SOP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 210 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE MASTER-SLAVE
Width 3.9 mm
fmax-Min 15 MHz
Base Number Matches 2 3
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 1500000 Hz
Max I(ol) 0.00065 A
Package Equivalence Code FL16,.3
Screening Level MIL-STD-883 Class B (Modified)

Compare HEC4027BT with alternatives