HE8812SG
vs
HE8812SG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OPNEXT INC
|
HITACHI LTD
|
Package Description |
IR/SG1, 2 PIN
|
IR/SG1, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.25 A
|
0.25 A
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
40 mW
|
|
Peak Wavelength |
870 nm
|
870 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4 mm
|
4 mm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max |
|
2.5 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Response Time-Max |
|
5e-9 s
|
Reverse Voltage-Max |
|
3 V
|
Semiconductor Material |
|
GaAlAs
|
Spectral Bandwidth |
|
50 m
|
Surface Mount |
|
NO
|
|
|
|