HE5B483M025DZSS
vs
HE3B483M025AZSS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR IS MEASURED AT 1 KHZ
ESR IS MEASURED AT 1 KHZ
Capacitance
48000 µF
48000 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
35.56 mm
35.56 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
45 mΩ
45 mΩ
JESD-609 Code
e0
e3
Leakage Current
0.2 mA
0.2 mA
Length
12.395 mm
12.395 mm
Mounting Feature
STUD MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Pitch
10.2 mm
10.2 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Shape
CYLINDRICAL PACKAGE
Compare HE5B483M025DZSS with alternatives
Compare HE3B483M025AZSS with alternatives