HE30806T19-35SN7M
vs
KJL6E19N35SN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Material |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-DTL-38999
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Environmental Characteristics |
|
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
YES
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Option |
|
GENERAL PURPOSE
|
Shell Finish |
|
NICKEL
|
Shell Material |
|
ALUMINUM ALLOY
|
Shell Size |
|
19
|
Termination Type |
|
CRIMP
|
Total Number of Contacts |
|
66
|
|
|
|
Compare HE30806T19-35SN7M with alternatives
Compare KJL6E19N35SN with alternatives