HE2D158M35045HC vs ECES2DC152EA feature comparison

HE2D158M35045HC Samwha Electronics

Buy Now Datasheet

ECES2DC152EA Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.64316 mA 3 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3130 mA 2500 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series MC

Compare HE2D158M35045HC with alternatives

Compare ECES2DC152EA with alternatives