HDWM-50-61-G-D-930 vs HMTSW-150-27-T-Q-430 feature comparison

HDWM-50-61-G-D-930 Samtec Inc

Buy Now Datasheet

HMTSW-150-27-T-Q-430 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD MATTE TIN OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 3 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Body Breadth 0.3 inch
Body Depth 0.1 inch
Body Length 5 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm

Compare HDWM-50-61-G-D-930 with alternatives

Compare HMTSW-150-27-T-Q-430 with alternatives