HDWM-32-60-G-D-615 vs MTMS-132-01-S-D-000 feature comparison

HDWM-32-60-G-D-615 Samtec Inc

Buy Now Datasheet

MTMS-132-01-S-D-000 Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
64 64
94V-0
1 1
Yes
EAR99
8536.69.40.40
MULTIPLE MATING PARTS AVAILABLE

Compare HDWM-32-60-G-D-615 with alternatives

Compare MTMS-132-01-S-D-000 with alternatives