HDWM-32-56-S-D-505-SM Samtec IncBuy Now Datasheet |
HDWM-32-59-S-D-615-SM Samtec IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SAMTEC INC | SAMTEC INC |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SAMTEC | SAMTEC |
Connector Type | BOARD STACKING CONNECTOR | BOARD STACKING CONNECTOR |
Contact Finish Mating | GOLD | GOLD |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Contact Gender | MALE | MALE |
Contact Material | PHOSPHOR BRONZE | PHOSPHOR BRONZE |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e3 | e3 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | STRAIGHT | STRAIGHT |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 2 | 2 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Rated Current (Signal) | 1 A | 1 A |
Terminal Pitch | 1.27 mm | 1.27 mm |
Termination Type | SURFACE MOUNT | SURFACE MOUNT |
Total Number of Contacts | 64 | 64 |
Base Number Matches | 1 | 1 |