HDWM-30-58-S-D-355-SM vs HDWM-30-56-S-D-505-SM feature comparison

HDWM-30-58-S-D-355-SM Samtec Inc

Buy Now Datasheet

HDWM-30-56-S-D-505-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
EAR99
8536.69.40.40
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) OVER NICKEL (50) GOLD
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
60 60
1 1

Compare HDWM-30-58-S-D-355-SM with alternatives

Compare HDWM-30-56-S-D-505-SM with alternatives