HDWM-30-56-S-D-505
vs
FW-30-01-G-D-660-090
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
1 A
4.2 A
Terminal Pitch
1.27 mm
1.27 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
60
60
Base Number Matches
2
1
Package Description
ROHS COMPLIANT
Additional Feature
LOW PROFILE
Body Breadth
0.135 inch
Body Depth
0.66 inch
Body Length
1.5 inch
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
PCB Contact Row Spacing
1.27 mm
Compare HDWM-30-56-S-D-505 with alternatives
Compare FW-30-01-G-D-660-090 with alternatives