HDWM-30-51-T-D-290 vs TX15-60P-9ST-MN2E feature comparison

HDWM-30-51-T-D-290 Samtec Inc

Buy Now Datasheet

TX15-60P-9ST-MN2E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code compliant unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 60 60
Base Number Matches 1 1
Package Description LEAD FREE
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare HDWM-30-51-T-D-290 with alternatives

Compare TX15-60P-9ST-MN2E with alternatives