HDWM-25-61-S-D-930 vs TFC-125-32-FM-D feature comparison

HDWM-25-61-S-D-930 Samtec Inc

Buy Now Datasheet

TFC-125-32-FM-D Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD GOLD FLASH (3)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 3.1 A
1.27 mm 1.27 mm
SOLDER SOLDER
50 50
1 1

Compare HDWM-25-61-S-D-930 with alternatives

Compare TFC-125-32-FM-D with alternatives