HDWM-15-59-G-D-500 vs MTMS-115-54-S-D-100 feature comparison

HDWM-15-59-G-D-500 Samtec Inc

Buy Now Datasheet

MTMS-115-54-S-D-100 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD (10) OVER NICKEL GOLD (30) OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e4 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SOLDER SOLDER
30 30
1 1

Compare HDWM-15-59-G-D-500 with alternatives

Compare MTMS-115-54-S-D-100 with alternatives