HDWM-12-55-G-D-250 vs 54152-S06-12-RLF feature comparison

HDWM-12-55-G-D-250 Samtec Inc

Buy Now Datasheet

54152-S06-12-RLF Amphenol Communications Solutions

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
HIGH TEMPERATURE
0.196 inch 0.19 inch
0.25 inch 0.055 inch
0.6 inch 1.2 inch
RECEPTACLE
BOARD STACKING CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) AU ON NI
Gold (Au) - with Nickel (Ni) barrier Tin (Sn)
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO
600VAC V
NO NO
NO
5000000000 Ω
BLACK BLACK
POLYAMIDE POLYETHYLENE
e4 e3
NO
0.05 inch 0.1 inch
0.1 inch 0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-65 °C
GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
10u inch 15u inch
1 A
UL UL
0.12 inch 0.155 inch
1.27 mm 2.54 mm
SOLDER/SURFACE MOUNT SOLDER
24 24
1 2

Compare HDWM-12-55-G-D-250 with alternatives

Compare 54152-S06-12-RLF with alternatives