HDWM-11-56-S-D-505-SM vs HDWM-11-59-S-D-615-SM feature comparison

HDWM-11-56-S-D-505-SM Samtec Inc

Buy Now Datasheet

HDWM-11-59-S-D-615-SM Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
GOLD GOLD
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
1 A 1 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
22 22
1 1

Compare HDWM-11-56-S-D-505-SM with alternatives

Compare HDWM-11-59-S-D-615-SM with alternatives