HDWM-10-59-G-D-300-SM-A vs KX15-020N5ETE feature comparison

HDWM-10-59-G-D-300-SM-A Samtec Inc

Buy Now Datasheet

KX15-020N5ETE Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code not_compliant unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A
Terminal Pitch 1.27 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Body/Shell Style PLUG
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4

Compare HDWM-10-59-G-D-300-SM-A with alternatives

Compare KX15-020N5ETE with alternatives