HDWM-10-56-G-D-505-SM vs TFC-110-12-L-D-A-K-TR feature comparison

HDWM-10-56-G-D-505-SM Samtec Inc

Buy Now Datasheet

TFC-110-12-L-D-A-K-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD GOLD (10) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 1 A 3.1 A
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 3 Weeks, 2 Days
Additional Feature TIGER EYE SYSTEM, SHROUDED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare HDWM-10-56-G-D-505-SM with alternatives

Compare TFC-110-12-L-D-A-K-TR with alternatives