HDSP-U103 vs HDSP-U103 feature comparison

HDSP-U103 Hewlett Packard Co

Buy Now Datasheet

HDSP-U103 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height 8 mm 8 mm
Forward Current-Max 0.015 A 0.015 A
Forward Voltage-Max 2.2 V 2.2 V
JESD-609 Code e0 e1
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 645 nm 645 nm
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Base Number Matches 3 76
Factory Lead Time 12 Weeks