HDSP-H101 vs HDSP-H101-DE000 feature comparison

HDSP-H101 Hewlett Packard Co

Buy Now Datasheet

HDSP-H101-DE000 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 14.2 mm 14.22 mm
Forward Current-Max 0.015 A 0.015 A
JESD-609 Code e0 e1
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 645 nm 645 nm
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 3 1
Forward Voltage-Max 2.2 V

Compare HDSP-H101 with alternatives

Compare HDSP-H101-DE000 with alternatives