HDSP-F201-00000 vs HDSP-F201 feature comparison

HDSP-F201-00000 Agilent Technologies Inc

Buy Now Datasheet

HDSP-F201 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description DIP-10 DIP-10
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10 mm 10 mm
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Base Number Matches 3 4
Rohs Code No
Color@Wavelength Red
Forward Voltage-Max 2.5 V
JESD-609 Code e0
Number of Characters 1
Peak Wavelength 635 nm
Terminal Finish Tin/Lead (Sn/Pb)

Compare HDSP-F201-00000 with alternatives

Compare HDSP-F201 with alternatives