HDSP-F201 vs 5082-F211-00000 feature comparison

HDSP-F201 Hewlett Packard Co

Buy Now Datasheet

5082-F211-00000 Avago Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Package Description DIP-10
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10 mm 10.16 mm
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 2.5 V
JESD-609 Code e0
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 635 nm
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1

Compare HDSP-F201 with alternatives

Compare 5082-F211-00000 with alternatives