HDSP-F151 vs HDSP-F151-MN000 feature comparison

HDSP-F151 Avago Technologies

Buy Now Datasheet

HDSP-F151-MN000 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description DIP-10 PLASTIC, DIP-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color RED RED
Color@Wavelength Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10 mm 10.16 mm
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 2.2 V
JESD-609 Code e1 e1
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 645 nm
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 6 1