HDSP-F151
vs
HDSP-F151
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
DIP-10
|
DIP-10
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
10 mm
|
10 mm
|
Forward Current-Max |
0.04 A
|
0.04 A
|
Forward Voltage-Max |
2.2 V
|
2.2 V
|
JESD-609 Code |
e1
|
e1
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
645 nm
|
645 nm
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Base Number Matches |
6
|
6
|
Factory Lead Time |
|
24 Weeks
|
|
|
|
Compare HDSP-F151 with alternatives
Compare HDSP-F151 with alternatives