HDSP-A101 vs HDSP-A101-00033 feature comparison

HDSP-A101 Hewlett Packard Co

Buy Now Datasheet

HDSP-A101-00033 Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Color@Wavelength Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 7.6 mm 7.6 mm
Forward Current-Max 0.015 A 0.015 A
JESD-609 Code e0 e3/e1
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 645 nm
Terminal Finish Tin/Lead (Sn/Pb) TIN/TIN SILVER COPPER
Base Number Matches 5 3
Pbfree Code Yes

Compare HDSP-A101 with alternatives

Compare HDSP-A101-00033 with alternatives