HDSP-8825
vs
HDSP-8825
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH EFFICIENCY RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.005 A
|
0.005 A
|
Forward Voltage-Max |
3.1 V
|
|
Luminous Intensity-Min |
0.00006 cd
|
|
Number of Functions |
101
|
101
|
Number of LEDs in Array |
101
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Peak Wavelength |
635 nm
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.02 mm
|
1.02 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3/e1
|
Terminal Finish |
|
TIN/TIN SILVER COPPER
|
|
|
|