HDSP-8825 vs HDSP-8825 feature comparison

HDSP-8825 Broadcom Limited

Buy Now Datasheet

HDSP-8825 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.005 A 0.005 A
JESD-609 Code e3/e1 e3/e1
Number of Functions 101 101
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Shape RECTANGULAR RECTANGULAR
Size 1.02 mm 1.02 mm
Terminal Finish TIN/TIN SILVER COPPER TIN/TIN SILVER COPPER
Base Number Matches 1 1
Pbfree Code Yes