HDSP-8825 vs HDSP-8825 feature comparison

HDSP-8825 Broadcom Limited

Buy Now Datasheet

HDSP-8825 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM LTD AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.005 A 0.005 A
JESD-609 Code e3/e1
Number of Functions 101 101
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Shape RECTANGULAR RECTANGULAR
Size 1.02 mm 1.02 mm
Terminal Finish TIN/TIN SILVER COPPER
Base Number Matches 1 1
Color@Wavelength Red
Forward Voltage-Max 3.1 V
Luminous Intensity-Min 0.00006 cd
Number of LEDs in Array 101
Peak Wavelength 635 nm