HDSP-5531 vs HDSP-5501 feature comparison

HDSP-5531 Broadcom Limited

Buy Now Datasheet

HDSP-5501 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM LTD BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 14.2 mm 14.2 mm
Forward Current-Max 0.04 A 0.03 A
JESD-609 Code e3/e1 e1
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish TIN/TIN SILVER COPPER TIN SILVER COPPER
Base Number Matches 3 46
Package Description DIP-10
Factory Lead Time 12 Weeks
Color@Wavelength Red
Forward Voltage-Max 2.5 V
Number of Characters 1
Peak Wavelength 635 nm