HDSP-3351 vs HDSP-3351 feature comparison

HDSP-3351 Avago Technologies

Buy Now Datasheet

HDSP-3351 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 10.9 mm 10.9 mm
Forward Current-Max 0.015 A 0.015 A
JESD-609 Code e1 e1
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 635 nm 635 nm
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Base Number Matches 6 6
Factory Lead Time 22 Weeks

Compare HDSP-3351 with alternatives

Compare HDSP-3351 with alternatives