HDSP-2531 vs HDSP-2531 feature comparison

HDSP-2531 Avago Technologies

Buy Now Datasheet

HDSP-2531 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description DIP-30
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE CMOS COMPATIBLE
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration COMPLEX COMPLEX
Display Height 4.57 mm 5 mm
JESD-609 Code e2 e2
Number of Characters 8 8
Number of Functions 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 5 X 7 DOT MATRIX LED DISPLAY SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Peak Wavelength 583 nm 583 nm
Terminal Finish TIN COPPER Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare HDSP-2531 with alternatives

Compare HDSP-2531 with alternatives