HDSP-2113
vs
HDSP-2113
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
HIGH PERFORMANCE GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
COMPLEX
|
COMPLEX
|
Display Height |
5.08 mm
|
5 mm
|
JESD-609 Code |
e0
|
e2
|
Number of Characters |
8
|
8
|
Number of Functions |
8
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
5 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength |
568 nm
|
568 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN COPPER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DIP-26
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
TTL COMPATIBLE
|
|
|
|