HDSM-541W vs HDSM-441W feature comparison

HDSM-541W Avago Technologies

Buy Now Datasheet

HDSM-441W Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-10 ROHS COMPLIANT PACKAGE-10
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Color WHITE WHITE
Color@Wavelength White White
Configuration COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT
Display Height 14.22 mm 10 mm
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 3.8 V 3.8 V
JESD-609 Code e3 e3
Number of Characters 2 2
Number of Functions 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY 7 SEG NUMERIC LED DISPLAY
Terminal Finish TIN TIN
Base Number Matches 1 1

Compare HDSM-541W with alternatives

Compare HDSM-441W with alternatives