HDS324-01TT
vs
DS324-01TT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.7 inch
0.4 inch
Body Depth
0.165 inch
0.165 inch
Body Length
1.2 inch
1.2 inch
Contact Configuration
RECTANGLE
RECTANGLE
Contact Finish Mating
TIN LEAD OVER NICKEL
TIN LEAD OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER ALLOY
BERYLLIUM COPPER ALLOY
Contact Style
RND PIN-SKT
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP24
DIP64
Housing Material
POLYETHYLENE
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mounting Style
STRAIGHT
STRAIGHT
Number of Contacts
24
24
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
0.30000000000000004 mm
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Operating Temperature-Max
140 °C
Operating Temperature-Min
-60 °C
Compare HDS324-01TT with alternatives
Compare DS324-01TT with alternatives