HDNS-2100
vs
HDNS-2100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Part Package Code
DIP
DIP
Package Description
,
,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Avago Technologies
Additional Feature
IT ALSO REQUIRES A 5V SUPPLY
IT ALSO REQUIRES A 5V SUPPLY
JESD-30 Code
R-XDSS-T16
R-XDSS-T16
Number of Terminals
16
16
Operating Temperature-Max
40 °C
40 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DSS
DSS
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
3.45 V
3.45 V
Supply Voltage-Min
3.15 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
MICROPROCESSOR CIRCUIT
Base Number Matches
2
2
JESD-609 Code
e4
Terminal Finish
GOLD