HDN55H31K600BMR vs RNR55C3162BSRSL feature comparison

HDN55H31K600BMR Vishay Intertechnologies

Buy Now Datasheet

RNR55C3162BSRSL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Construction Hermetically Sealed Tubular
Lead Diameter 0.635 mm 0.635 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Diameter 2.77 mm 2.77 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method Bulk TR, 7.5 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Reference Standard MIL-PRF-55182 MIL-PRF-55182
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description AXIAL LEADED
Additional Feature HERMETICALLY SEALED, PRECISION
JESD-609 Code e0
Rated Temperature 125 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare HDN55H31K600BMR with alternatives

Compare RNR55C3162BSRSL with alternatives