HDN55H1M2000BKA
vs
RNR55C1204BPRJ7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Hermetically Sealed
Tubular
Lead Diameter
0.635 mm
0.635 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Diameter
2.77 mm
2.77 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Packing Method
Ammo Pack
TR, 7.5 INCH
Rated Power Dissipation (P)
0.125 W
0.1 W
Reference Standard
MIL-PRF-55182
MIL-PRF-55182
Resistance
1200000 Ω
1200000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
No
Package Description
Axial,
HTS Code
8533.21.00.90
Additional Feature
HERMETICALLY SEALED, PRECISION
JESD-609 Code
e0
Rated Temperature
125 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HDN55H1M2000BKA with alternatives
Compare RNR55C1204BPRJ7 with alternatives