HDM26-C3N2T vs HDM04-CM25G feature comparison

HDM26-C3N2T HiRel Connectors Inc

Buy Now Datasheet

HDM04-CM25G HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish NICKEL GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size C C
Termination Type SOLDER SOLDER
Total Number of Contacts 21 21
Base Number Matches 1 1
Body Breadth 0.308 inch
Body Length 1.085 inch
Contact Finish Termination GOLD (50) OVER NICKEL
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A

Compare HDM26-C3N2T with alternatives

Compare HDM04-CM25G with alternatives