HDM25-A4A1N vs MCK-N1-JM-9S5L1-18.0 feature comparison

HDM25-A4A1N HiRel Connectors Inc

Buy Now Datasheet

MCK-N1-JM-9S5L1-18.0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50) OVER COPPER FLASH
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ANODIZED BLACK NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A A
Termination Type SOLDER CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
Additional Feature CORROSION RESISTANT
Body Breadth 0.298 inch
Body Depth 0.224 inch
Body Length 0.775 inch
Cable Types WIRE, SOLID
Contact Finish Termination GOLD (50) OVER COPPER FLASH
Contact Pattern STAGGERED
Contact Resistance 25 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 848VAC V
Durability 500 Cycles
Insertion Force-Max 1.67 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Wire Size-Max 25 AWG
Wire Size-Min 25 AWG
Withdrawl Force-Min 0.14 N

Compare HDM25-A4A1N with alternatives

Compare MCK-N1-JM-9S5L1-18.0 with alternatives