HDM04-AM28S vs HDM04-AL07G feature comparison

HDM04-AM28S HiRel Connectors Inc

Buy Now Datasheet

HDM04-AL07G HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Body Breadth 0.308 inch
Body Length 0.785 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option WITH CABLE ASSEMBLY GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size A A
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Shell Finish GOLD

Compare HDM04-AM28S with alternatives

Compare HDM04-AL07G with alternatives