HDM04-AB36T vs HDM04-AJ48G feature comparison

HDM04-AB36T HiRel Connectors Inc

Buy Now Datasheet

HDM04-AJ48G HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Body Breadth 0.308 inch 0.308 inch
Body Length 0.785 inch 0.785 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER NICKEL GOLD (50) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 8 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Plating Thickness 50u inch 50u inch
Rated Current (Signal) 3 A 3 A
Shell Finish TIN GOLD
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size A A
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1

Compare HDM04-AB36T with alternatives

Compare HDM04-AJ48G with alternatives