HDC9M42000S vs DE09P965TXXXXLF feature comparison

HDC9M42000S Amphenol Positronic

Buy Now Datasheet

DE09P965TXXXXLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: IEC 60807-2, IEC 60807-3, MIL-DTL-24308
Board Mounting Option SOLDER HOLDING FLANGE
Body Breadth 0.494 inch
Body Depth 0.47 inch
Body Length 1.204 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE
MIL Conformance YES NO
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .120
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 18 A
Shell Material STAINLESS STEEL STEEL
Shell Size 1/E 1/E
Terminal Pitch 2.74 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Termination TIN (79) OVER NICKEL
JESD-609 Code e3
Shell Finish TIN

Compare HDC9M42000S with alternatives

Compare DE09P965TXXXXLF with alternatives