HDC50M5B300C vs DDN50P9MTXLF feature comparison

HDC50M5B300C Amphenol Positronic

Buy Now Datasheet

DDN50P9MTXLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC AMPHENOL ICC
Reach Compliance Code unknown compliant
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.507 inch
Body Length 2.626 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (8) OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.028
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 18 A
Shell Finish CADMIUM CHROMATE ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Pitch 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Material COPPER ALLOY

Compare HDC50M5B300C with alternatives

Compare DDN50P9MTXLF with alternatives