HDC50M200TZ
vs
HDC50M2000S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.605 inch
0.605 inch
Body Depth
0.23 inch
0.23 inch
Body Length
2.635 inch
2.635 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
5 mΩ
5 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
GREEN
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
HOLE .112-.124
Mounting Option 2
JACKSCREW
LOCKING
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Rows Loaded
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
FLASH inch
FLASH inch
Rated Current (Signal)
18 A
18 A
Reference Standard
UL, CSA
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
STEEL
Shell Size
5/D
5/D
Terminal Length
0.145 inch
0.145 inch
Termination Type
SOLDER LUG
SOLDER LUG
Total Number of Contacts
50
50
Wire Size-Max
20 AWG
20 AWG
Wire Size-Min
20 AWG
20 AWG
Base Number Matches
1
1
Compare HDC50M200TZ with alternatives
Compare HDC50M2000S with alternatives