HDC50M200T2Z vs HDC50M2000S feature comparison

HDC50M200T2Z Amphenol Positronic

Buy Now Datasheet

HDC50M2000S Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.23 inch 0.23 inch
Body Length 2.635 inch 2.635 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 5 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 JACKSCREW LOCKING
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness FLASH inch FLASH inch
Rated Current (Signal) 18 A 18 A
Reference Standard UL, CSA UL, CSA
Shell Finish TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.145 inch 0.145 inch
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 50 50
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 1 1

Compare HDC50M200T2Z with alternatives

Compare HDC50M2000S with alternatives