HDC50M2000X
vs
HDC50M200T6S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
POSITRONIC INDUSTRIES INC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.605 inch
|
0.605 inch
|
Body Depth |
0.23 inch
|
0.23 inch
|
Body Length |
2.635 inch
|
2.635 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
BRASS
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
GREEN
|
GREEN
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .112-.124
|
HOLE .112-.124
|
Mounting Option 2 |
LOCKING
|
JACKSCREW
|
Mounting Type |
PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
18 A
|
18 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Shell Finish |
TIN
|
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
5/D
|
5/D
|
Terminal Length |
0.145 inch
|
0.145 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Total Number of Contacts |
50
|
50
|
Wire Size-Max |
20 AWG
|
20 AWG
|
Wire Size-Min |
20 AWG
|
20 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HDC50M2000X with alternatives
Compare HDC50M200T6S with alternatives