HDC25M5000S-50
vs
DBMN25P3NTXLF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARDS: IEC 60807-2, MIL-DTL-24308
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
0.48 inch
Body Depth
0.395 inch
0.165 inch
Body Length
2.08 inch
2.07 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
POLYETHYLENE
MIL Conformance
YES
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
M3
Mounting Option 2
LOCKING
THREADED
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.84 mm
Rated Current (Signal)
7.5 A
7.5 A
Shell Material
STAINLESS STEEL
STEEL
Shell Size
3/B
3/B
Terminal Pitch
2.77 mm
2.76 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LEAD FREE
Contact Finish Mating
GOLD (8) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
COPPER ALLOY
Contact Resistance
7.3 mΩ
Insulation Resistance
5000000000 Ω
JESD-609 Code
e4
Reference Standard
UL
Shell Finish
TIN/ZINC CHROMIUM
Compare HDC25M5000S-50 with alternatives
Compare DBMN25P3NTXLF with alternatives