HDC-S200-41P1-TR
vs
ESQT-150-02-M-Q-500
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
SAMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (3) OVER PALLADIUM NICKEL
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e0
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2 mm
|
Termination Type |
PRESS FIT
|
SOLDER
|
Total Number of Contacts |
200
|
200
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Additional Feature |
|
FLEXYZ, TIGER BUY CONTACT
|
Contact Material |
|
PHOSPHOR BRONZE
|
Rated Current (Signal) |
|
4.5 A
|
|
|
|
Compare HDC-S200-41P1-TR with alternatives
Compare ESQT-150-02-M-Q-500 with alternatives