HDASE152YC-000 vs M55302/192LB152L feature comparison

HDASE152YC-000 Amphenol Corporation

Buy Now Datasheet

M55302/192LB152L IEH Corp

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP IEH CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.905 mm 1.91 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 152 152
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-55302
Contact Finish Termination GOLD OVER NICKEL (150)
JESD-609 Code e4

Compare HDASE152YC-000 with alternatives

Compare M55302/192LB152L with alternatives