HD74LVCZ240AFP vs NC7WP125K8X feature comparison

HD74LVCZ240AFP Hitachi Ltd

Buy Now Datasheet

NC7WP125K8X Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSSOP
Package Description SOP, SOP20,.3 VSSOP,
Pin Count 20 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family LV/LV-A/LVX/H P
JESD-30 Code R-PDSO-G20 R-PDSO-G8
Length 12.6 mm 2.3 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Number of Bits 4 1
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP VSSOP
Package Equivalence Code SOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 7.5 ns
Propagation Delay (tpd) 7.5 ns 51.1 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.2 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 0.9 V
Supply Voltage-Nom (Vsup) 3.3 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 5.5 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Rochester Electronics
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare HD74LVCZ240AFP with alternatives

Compare NC7WP125K8X with alternatives